Slit Wrap 0.941" (23.90mm) X 100' (30.48m) Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLT75F-C4

DigiKey Part Number
298-13567-ND
Manufacturer
Manufacturer Product Number
CLT75F-C4
Description
SLIT WRAP 0.767" X 100' YELLOW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slit Wrap 0.941" (23.90mm) X 100' (30.48m) Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Slit Wrap
Type Attributes
Slit Harness
Diameter - Inside, Non-Expanded
0.767" (19.48mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
0.941" (23.90mm)
Material
Polyethylene (PE)
Color
Yellow
Length
100' (30.48m)
Wall Thickness
0.007" ~ 0.020" (0.18mm ~ 0.51mm)
Operating Temperature
-40°C ~ 50°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Crush Resistant, Impact Resistant
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.736.20000kr.736.20
2kr.720.25500kr.1,440.51
3kr.711.05333kr.2,133.16
5kr.699.64400kr.3,498.22
7kr.692.21000kr.4,845.47
10kr.684.42200kr.6,844.22
Manufacturers Standard Package
Unit Price without VAT:kr.736.20000
Unit Price with VAT:kr.920.25000