
CLT125F-L20 | |
---|---|
DigiKey Part Number | 298-13537-ND |
Manufacturer | |
Manufacturer Product Number | CLT125F-L20 |
Description | SLIT WRAP 1.278" X 50' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 1.536" (39.01mm) X 50.00' (15.24m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 1.278" (32.46mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 1.536" (39.01mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.008" ~ 0.030" (0.20mm ~ 0.76mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Crush Resistant, Impact Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.493.57000 | kr.493.57 |
2 | kr.482.91000 | kr.965.82 |
3 | kr.476.75667 | kr.1,430.27 |
5 | kr.469.10800 | kr.2,345.54 |
7 | kr.464.13714 | kr.3,248.96 |
10 | kr.458.91800 | kr.4,589.18 |
25 | kr.445.76520 | kr.11,144.13 |
50 | kr.436.04860 | kr.21,802.43 |
100 | kr.426.53250 | kr.42,653.25 |
Unit Price without VAT: | kr.493.57000 |
---|---|
Unit Price with VAT: | kr.616.96250 |