
CJSK6X88TGBU | |
---|---|
DigiKey Part Number | 298-13194-ND |
Manufacturer | |
Manufacturer Product Number | CJSK6X88TGBU |
Description | MINI-COM KEYED MODULE, CAT 6A, S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Shielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -10°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.222.63000 | kr.2,226.30 |
Unit Price without VAT: | kr.222.63000 |
---|---|
Unit Price with VAT: | kr.278.28750 |