
FSC2DMCXAQ | |
|---|---|
DigiKey Part Number | 298-12708-ND |
Manufacturer | |
Manufacturer Product Number | FSC2DMCXAQ |
Description | SC2 OM3/OM4 900UM MULTIMODE DUPL |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Duplex 125µm Natural |
Datasheet | Datasheet |
Category | Fiber Cladding Diameter 125µm |
Manufacturer Panduit Corp | Cable Diameter 0.9mm |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Housing Color Natural |
Part Status Obsolete | Boot Color Aqua |
Connector Style SC | Attenuation - Typ -0.3dB |
Connector Type Plug | Reflection -26dB |
Simplex/Duplex Duplex | Ferrule Material Zirconia, Ceramic |
Mode Multimode OM3, OM4 | Base Product Number |
Fiber Core Diameter 50µm |

