
CFPL6S-2GY | |
|---|---|
DigiKey Part Number | 298-16020-ND |
Manufacturer | |
Manufacturer Product Number | CFPL6S-2GY |
Description | FACEPLATE, 6 PORT, DOUBLE GANG, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Port Faceplate Double Gang |
Datasheet | Datasheet |
Category | Port Direction Straight |
Manufacturer Panduit Corp | Features Label Cover/Holder with Labels, Mounting Hardware |
Series | For Use With/Related Products Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) |
Packaging Bulk | Length 4.510" (114.55mm) |
Part Status Active | Width 4.600" (116.84mm) |
Style Double Gang | Depth 0.760" (19.30mm) |
Type Faceplate | Material Stainless Steel |
Number of Ports 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.180.56000 | kr.180.56 |
| 10 | kr.167.93400 | kr.1,679.34 |
| 25 | kr.163.13840 | kr.4,078.46 |
| 50 | kr.159.59800 | kr.7,979.90 |
| 100 | kr.156.12950 | kr.15,612.95 |
| 250 | kr.151.65256 | kr.37,913.14 |
| 500 | kr.148.34510 | kr.74,172.55 |
| 1.000 | kr.145.10536 | kr.145,105.36 |
| 2.500 | kr.140.92334 | kr.352,308.35 |
| Unit Price without VAT: | kr.180.56000 |
|---|---|
| Unit Price with VAT: | kr.225.70000 |


