
CCS38-S8-C | |
|---|---|
DigiKey Part Number | 298-1122-ND |
Manufacturer | |
Manufacturer Product Number | CCS38-S8-C |
Description | CBL CLIP P-TYPE NATURAL FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Natural Fastener 0.380" (9.65mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, P-Type | |
Type Attributes | - | |
Opening Size | 0.380" (9.65mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.370" (9.40mm) | |
Height | - | |
Panel Hole Size | 0.167" (4.24mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | 0.590" (14.99mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.52000 | kr.2.52 |
| 10 | kr.2.31600 | kr.23.16 |
| 25 | kr.2.24960 | kr.56.24 |
| 50 | kr.2.20080 | kr.110.04 |
| 100 | kr.2.15430 | kr.215.43 |
| 300 | kr.2.08100 | kr.624.30 |
| 500 | kr.2.04800 | kr.1,024.00 |
| 1.000 | kr.2.00389 | kr.2,003.89 |
| 2.500 | kr.1.94694 | kr.4,867.35 |
| Unit Price without VAT: | kr.2.52000 |
|---|---|
| Unit Price with VAT: | kr.3.15000 |



