Similar
Similar

CCH81-S10-C | |
|---|---|
DigiKey Part Number | 298-14259-ND |
Manufacturer | |
Manufacturer Product Number | CCH81-S10-C |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.810" (20.57mm) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Panduit Corp | Width 0.500" (12.70mm) |
Packaging Bulk | Panel Hole Size 0.203" (5.16mm) |
Part Status Obsolete | Material Thickness 0.050" (1.27mm) |
Type Clamp, P-Type | Material Flammability Rating UL94 V-2 |
Opening Size 0.810" (20.57mm) | Screw Size #10 (M5) |
Mounting Type Fastener | Bundle Center to Mounting Center 0.810" (20.57mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCH75-S10-C | Panduit Corp | 0 | 298-14258-ND | kr.4.69000 | Similar |
| CCH87-S10-C | Panduit Corp | 100 | 298-19652-ND | kr.5.01000 | Similar |



