Direct



CCH44-S10-C0 | |
|---|---|
DigiKey Part Number | 298-20950-ND |
Manufacturer | |
Manufacturer Product Number | CCH44-S10-C0 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.440" (11.18mm) |
Datasheet | Datasheet |
Category | Width 0.500" (12.70mm) |
Manufacturer Panduit Corp | Panel Hole Size 0.203" (5.16mm) |
Packaging Bulk | Material Thickness 0.050" (1.27mm) |
Part Status Obsolete | Material Flammability Rating UL94 V-2 |
Type Clamp, P-Type | Features Weather Resistant |
Opening Size 0.440" (11.18mm) | Screw Size #10 (M5) |
Mounting Type Fastener | Bundle Center to Mounting Center 0.560" (14.22mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCH44-S10-M0 | Panduit Corp | 0 | 298-20951-ND | kr.2.54000 | Direct |


