
CBR2S-M | |
|---|---|
DigiKey Part Number | 298-9914-ND |
Manufacturer | |
Manufacturer Product Number | CBR2S-M |
Description | CBL TIE PARALLEL NAT 50LB 7.60" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Tie, Parallel Natural 2.00" (50.80mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.633' (193.00mm, 7.60") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Cable Tie, Parallel | Shelf Life 48 Months |
Length - Approximate 7.5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 2.00" (50.80mm) | Base Product Number |
Width 0.190" (4.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.98700 | kr.9.87 |
| 25 | kr.0.96160 | kr.24.04 |
| 50 | kr.0.93980 | kr.46.99 |
| 100 | kr.0.91860 | kr.91.86 |
| 250 | kr.0.89100 | kr.222.75 |
| 500 | kr.0.87086 | kr.435.43 |
| 1.000 | kr.0.85099 | kr.850.99 |
| 3.000 | kr.0.82022 | kr.2,460.66 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |








