
C200X100YPC | |
|---|---|
DigiKey Part Number | 298-18188-ND |
Manufacturer | |
Manufacturer Product Number | C200X100YPC |
Description | LABEL INVNTRY CNTRL 2"X1" 150PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) 2.00" L x 1.00" W (50.8mm x 25.4mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Component | |
Color - Background | White | |
Length | 2.000" (50.80mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | User Defined | |
Material | Polyester | |
Label Size | 2.00" L x 1.00" W (50.8mm x 25.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.639.58000 | kr.639.58 |
| 10 | kr.594.62900 | kr.5,946.29 |
| 25 | kr.577.57400 | kr.14,439.35 |
| 50 | kr.564.97640 | kr.28,248.82 |
| 100 | kr.552.63430 | kr.55,263.43 |
| 250 | kr.536.70332 | kr.134,175.83 |
| 500 | kr.524.93844 | kr.262,469.22 |
| 1.000 | kr.513.40895 | kr.513,408.95 |
| Unit Price without VAT: | kr.639.58000 |
|---|---|
| Unit Price with VAT: | kr.799.47500 |


