Die Cut Polyester (PET) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C200X100AST

DigiKey Part Number
C200X100AST-ND
Manufacturer
Manufacturer Product Number
C200X100AST
Description
LABEL PANEL RAISED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
-
Applications
Component
Color - Background
Green
Length
2.000" (50.80mm)
Width
1.000" (25.40mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.3.80806kr.1,904.03
Manufacturers Standard Package
Unit Price without VAT:kr.3.80806
Unit Price with VAT:kr.4.76008