
C200X100A8T | |
|---|---|
DigiKey Part Number | 298-20866-ND |
Manufacturer | |
Manufacturer Product Number | C200X100A8T |
Description | LABEL PANEL RAISED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Yellow |
Datasheet | Datasheet |
Category | Color - Background Yellow |
Manufacturer Panduit Corp | Length 2.000" (50.80mm) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | Base Product Number |
Applications Component |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.75392 | kr.1,876.96 |
| 1.000 | kr.3.67302 | kr.3,673.02 |
| 1.500 | kr.3.62639 | kr.5,439.59 |
| 2.500 | kr.3.56851 | kr.8,921.27 |
| 3.500 | kr.3.53087 | kr.12,358.05 |
| 5.000 | kr.3.49135 | kr.17,456.75 |
| Unit Price without VAT: | kr.3.75392 |
|---|---|
| Unit Price with VAT: | kr.4.69240 |

