
C100X050CBC | |
|---|---|
DigiKey Part Number | 298-20838-ND |
Manufacturer | |
Manufacturer Product Number | C100X050CBC |
Description | LABEL ID/RATINGS 1"X0.5" WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl 1.00" L x 0.50" W (25.4mm x 12.7mm) White |
Datasheet | Datasheet |
Category | Length 1.000" (25.40mm) |
Manufacturer Panduit Corp | Width 0.500" (12.70mm) |
Series | Material - Body Vinyl |
Packaging Spool | For Use With/Related Products User Defined |
Part Status Active | Material Vinyl Cloth |
Label Type Die Cut | Label Size 1.00" L x 0.50" W (25.4mm x 12.7mm) |
Applications Component | Base Product Number |
Color - Background White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.730.18000 | kr.730.18 |
| 5 | kr.693.93800 | kr.3,469.69 |
| Unit Price without VAT: | kr.730.18000 |
|---|---|
| Unit Price with VAT: | kr.912.72500 |

