
C100X050A0T | |
|---|---|
DigiKey Part Number | 298-18158-ND |
Manufacturer | |
Manufacturer Product Number | C100X050A0T |
Description | LABEL COMPONENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Black |
Datasheet | Datasheet |
Category | Color - Background Black |
Manufacturer Panduit Corp | Length 1.000" (25.40mm) |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | Base Product Number |
Applications Component |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.32128 | kr.1,660.64 |
| 1.000 | kr.3.24969 | kr.3,249.69 |
| 1.500 | kr.3.20846 | kr.4,812.69 |
| 2.500 | kr.3.15730 | kr.7,893.25 |
| 3.500 | kr.3.12399 | kr.10,933.97 |
| 5.000 | kr.3.08904 | kr.15,445.20 |
| Unit Price without VAT: | kr.3.32128 |
|---|---|
| Unit Price with VAT: | kr.4.15160 |

