Cover - Wire Duct, Snap In White 20.000" (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1.5WH6

DigiKey Part Number
298-C1.5WH6-20-ND
Manufacturer
Manufacturer Product Number
C1.5WH6
Description
COVER DUCT 1.5" PVC WHITE 20"
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In White 20.000" (508.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Panduit Duct - Slotted, Solid and Round Hole - Types D1.5X, F1.5X, FS1.5X, G1.5X and S1.5X
Manufacturer
Panduit Corp
Height
0.350" (8.89mm)
Series
Width
1.750" (44.45mm)
Packaging
Bulk
Length
20.000" (508.00mm)
Part Status
Active
Color
White
Accessory Type
Cover - Wire Duct, Snap In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.29.23000kr.29.23
10kr.27.18000kr.271.80
25kr.26.40720kr.660.18
50kr.25.83800kr.1,291.90
100kr.25.28010kr.2,528.01
250kr.24.55940kr.6,139.85
500kr.24.02734kr.12,013.67
1.000kr.23.50618kr.23,506.18
2.500kr.22.83348kr.57,083.70
Manufacturers Standard Package
Unit Price without VAT:kr.29.23000
Unit Price with VAT:kr.36.53750
Alternate Length
COVER DUCT 1.5" PVC WHITE 19"
In-Stock: 0
Unit Price: kr.28.15000
COVER DUCT 1.5" PVC WHITE 16"
In-Stock: 0
Unit Price: kr.24.92000
COVER DUCT 1.5" PVC WHITE 15"
In-Stock: 0
Unit Price: kr.23.78000
COVER DUCT 1.5" PVC WHITE 22"
In-Stock: 0
Unit Price: kr.31.38000
COVER DUCT 1.5" PVC WHITE 23"
In-Stock: 0
Unit Price: kr.32.46000