
C090X025YJT | |
---|---|
DigiKey Part Number | 298-19623-ND |
Manufacturer | |
Manufacturer Product Number | C090X025YJT |
Description | LABEL POLY WHT 0.25" W X 0.9" L |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | TDP43MY, TDP42HY | |
Applications | Component | |
Color - Background | White | |
Length | 0.900" (22.86mm) | |
Width | 0.250" (6.35mm) 1/4" | |
Diameter - Label | - | |
Location | Not Noted | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.09447 | kr.944.70 |
20.000 | kr.0.09244 | kr.1,848.80 |
30.000 | kr.0.09127 | kr.2,738.10 |
50.000 | kr.0.08982 | kr.4,491.00 |
70.000 | kr.0.08888 | kr.6,221.60 |
100.000 | kr.0.08789 | kr.8,789.00 |
250.000 | kr.0.08540 | kr.21,350.00 |
500.000 | kr.0.08356 | kr.41,780.00 |
1.000.000 | kr.0.08175 | kr.81,750.00 |
Unit Price without VAT: | kr.0.09447 |
---|---|
Unit Price with VAT: | kr.0.11809 |