C060X020YJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C060X020YJJ

DigiKey Part Number
298-18148-ND
Manufacturer
Manufacturer Product Number
C060X020YJJ
Description
WIRE MARKER ADH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Applications
Component
Color - Background
White
Length
0.600" (15.24mm)
Width
0.200" (5.08mm)
Diameter - Label
-
Location
Indoor/Outdoor
Material - Body
Polyester (PET)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.0.19326kr.1,932.60
20.000kr.0.18910kr.3,782.00
30.000kr.0.18671kr.5,601.30
50.000kr.0.18374kr.9,187.00
70.000kr.0.18181kr.12,726.70
100.000kr.0.17979kr.17,979.00
250.000kr.0.17468kr.43,670.00
500.000kr.0.17090kr.85,450.00
1.000.000kr.0.16721kr.167,210.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.19326
Unit Price with VAT:kr.0.24158