


BT4S-M4Y | |
|---|---|
DigiKey Part Number | 298-20809-ND |
Manufacturer | |
Manufacturer Product Number | BT4S-M4Y |
Description | CBL TIE LOCKING YLW 50LB 1.260' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Yellow 4.00" (101.60mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.260' (384.00mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Yellow |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 15" | Shelf Life Start Date of Manufacture |
Bundle Diameter 4.00" (101.60mm) | Base Product Number |
Width 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.3.30900 | kr.33.09 |
| 25 | kr.3.21040 | kr.80.26 |
| 50 | kr.3.13840 | kr.156.92 |
| 100 | kr.3.06670 | kr.306.67 |
| 250 | kr.2.97472 | kr.743.68 |
| 500 | kr.2.90626 | kr.1,453.13 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |



