


BT4S-M | |
|---|---|
DigiKey Part Number | 298-10482-ND |
Manufacturer | |
Manufacturer Product Number | BT4S-M |
Description | CBL TIE LOCKING NAT 50LB 1.260' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.00" (101.60mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.260' (384.00mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 15" | Shelf Life Start Date of Manufacture |
Bundle Diameter 4.00" (101.60mm) | Base Product Number |
Width 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.18502 | kr.2,185.02 |
| 2.000 | kr.2.13436 | kr.4,268.72 |
| 3.000 | kr.2.10515 | kr.6,315.45 |
| 5.000 | kr.2.06877 | kr.10,343.85 |
| 7.000 | kr.2.04506 | kr.14,315.42 |
| 10.000 | kr.2.02015 | kr.20,201.50 |
| Unit Price without VAT: | kr.2.18502 |
|---|---|
| Unit Price with VAT: | kr.2.73128 |




