


BT3S-M0 | |
|---|---|
DigiKey Part Number | 298-10478-ND |
Manufacturer | |
Manufacturer Product Number | BT3S-M0 |
Description | CBL TIE LOCKING BLACK 50LB 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.00" (76.20mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.000' (304.80mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 12" | Shelf Life 48 Months |
Bundle Diameter 3.00" (76.20mm) | Shelf Life Start Date of Manufacture |
Width 0.185" (4.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.31689 | kr.2,316.89 |
| 2.000 | kr.2.26316 | kr.4,526.32 |
| 3.000 | kr.2.23214 | kr.6,696.42 |
| 5.000 | kr.2.19354 | kr.10,967.70 |
| 7.000 | kr.2.16839 | kr.15,178.73 |
| 10.000 | kr.2.14196 | kr.21,419.60 |
| Unit Price without VAT: | kr.2.31689 |
|---|---|
| Unit Price with VAT: | kr.2.89611 |




