BT1M-M6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: kr.1.84000
Datasheet

Similar


Panduit Corp
In Stock: 35.000
Unit Price: kr.0.47689
Datasheet
Standard, Locking Blue 0.90" (22.86mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Blue 0.90" (22.86mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Panduit Premium Cable Ties

BT1M-M6

DigiKey Part Number
298-12159-ND
Manufacturer
Manufacturer Product Number
BT1M-M6
Description
CBL TIE LOCKING BLUE 18LB 4"
Customer Reference
Detailed Description
Standard, Locking Blue 0.90" (22.86mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.095" (2.41mm)
Manufacturer
Panduit Corp
Length - Actual
0.333' (101.60mm, 4.00")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
18 lbs (8.16 kg)
Part Status
Obsolete
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Blue
Length - Approximate
4"
Base Product Number
Bundle Diameter
0.90" (22.86mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLT1M-C6Panduit Corp0298-13792-NDkr.1.84000Similar
PLT1M-M6Panduit Corp35.000298-13838-NDkr.0.47689Similar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CBL TIE LOCKING NATURAL 18LB 4"
In-Stock: 39000
Unit Price: kr.0.38528
CBL TIE LOCKING BROWN 18LB 4"
In-Stock: 1000
Unit Price: kr.0.41128
CBL TIE LOCKING WHITE 18LB 4"
In-Stock: 0
Unit Price:
CBL TIE LOCKING RED 18LB 4"
In-Stock: 0
Unit Price:
CBL TIE LOCKING ORANGE 18LB 4"
In-Stock: 0
Unit Price: