Cable Clip, Wire Saddle Gray Fastener 0.190" ~ 0.680" (4.83mm ~ 17.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARC.68-S6-Q14

DigiKey Part Number
298-10389-ND
Manufacturer
Manufacturer Product Number
ARC.68-S6-Q14
Description
CBL CLIP WIRE SADDLE FASTENER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Gray Fastener 0.190" ~ 0.680" (4.83mm ~ 17.27mm)
Datasheet
 Datasheet
EDA/CAD Models
ARC.68-S6-Q14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polypropylene (PP)
Manufacturer
Panduit Corp
Color
Gray
Series
Length
2.900" (73.66mm)
Packaging
Bulk
Width
1.000" (25.40mm)
Part Status
Active
Height
0.950" (24.13mm)
Type
Clip, Wire Saddle
Panel Hole Size
0.152" (3.86mm)
Type Attributes
Hinged, Locking
Screw Size
#6 (M3)
Opening Size
0.190" ~ 0.680" (4.83mm ~ 17.27mm)
Base Product Number
Mounting Type
Fastener
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.90000kr.10.90
10kr.10.16300kr.101.63
25kr.9.87760kr.246.94
50kr.9.66460kr.483.23
100kr.9.45610kr.945.61
250kr.9.18744kr.2,296.86
500kr.8.98898kr.4,494.49
1.000kr.8.79466kr.8,794.66
2.500kr.8.54386kr.21,359.65
Manufacturers Standard Package
Unit Price without VAT:kr.10.90000
Unit Price with VAT:kr.13.62500