
AJC31-A-C | |
|---|---|
DigiKey Part Number | 298-20753-ND |
Manufacturer | |
Manufacturer Product Number | AJC31-A-C |
Description | CBL CLIP J-TYPE GRAY ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, J-Type Gray Adhesive 0.312" (7.92mm) |
Datasheet | Datasheet |
Category | Material Polyvinyl Chloride (PVC) |
Manufacturer Panduit Corp | Color Gray |
Packaging Bulk | Length 1.220" (30.99mm) |
Part Status Active | Width 1.750" (44.45mm) |
Type Clip, J-Type | Height 0.400" (10.16mm) |
Opening Size 0.312" (7.92mm) | Adhesive Rubber Based |
Mounting Type Adhesive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.6.23200 | kr.62.32 |
| 25 | kr.6.05360 | kr.151.34 |
| 50 | kr.5.92400 | kr.296.20 |
| 100 | kr.5.79670 | kr.579.67 |
| 300 | kr.5.60013 | kr.1,680.04 |
| 500 | kr.5.51086 | kr.2,755.43 |
| 1.000 | kr.5.39192 | kr.5,391.92 |
| 2.500 | kr.5.23839 | kr.13,095.98 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

