


ABMT-S6-Q | |
|---|---|
DigiKey Part Number | ABMT-S6-Q-ND |
Manufacturer | |
Manufacturer Product Number | ABMT-S6-Q |
Description | CABLE TIE HLDR DUAL SCREW #6 NAT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Screw, #6 (M3) |
Datasheet | Datasheet |
EDA/CAD Models | ABMT-S6-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #6 (M3) | |
Size / Dimension | 1.12" L x 1.12" W x 0.34" H (28.4mm x 28.4mm x 8.6mm) | |
For Use With/Related Products | HTL/HLS Tak-Ty® Hook and Loop Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.20.87788 | kr.5,219.47 |
| Unit Price without VAT: | kr.20.87788 |
|---|---|
| Unit Price with VAT: | kr.26.09735 |


