

ABMT-S6-C69 | |
---|---|
DigiKey Part Number | ABMT-S6-C69-ND |
Manufacturer | |
Manufacturer Product Number | ABMT-S6-C69 |
Description | CABLE TIE HLDR DUAL SCREW #6 NAT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Screw, #6 (M3) |
Datasheet | Datasheet |
EDA/CAD Models | ABMT-S6-C69 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #6 (M3) | |
Size / Dimension | 1.12" L x 1.12" W x 0.34" H (28.4mm x 28.4mm x 8.6mm) | |
For Use With/Related Products | HTL/HLS Tak-Ty® Hook and Loop Ties | |
Material | Nylon, Flame Retardant | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.21.95000 | kr.21.95 |
10 | kr.20.42200 | kr.204.22 |
25 | kr.19.84240 | kr.496.06 |
50 | kr.19.41500 | kr.970.75 |
100 | kr.18.99520 | kr.1,899.52 |
300 | kr.18.34860 | kr.5,504.58 |
500 | kr.18.05492 | kr.9,027.46 |
1.000 | kr.17.66368 | kr.17,663.68 |
2.500 | kr.17.15868 | kr.42,896.70 |
Unit Price without VAT: | kr.21.95000 |
---|---|
Unit Price with VAT: | kr.27.43750 |