


ABM3H-A-L20 | |
|---|---|
DigiKey Part Number | 298-14193-ND |
Manufacturer | |
Manufacturer Product Number | ABM3H-A-L20 |
Description | CABLE TIE HLDR QUAD ADHESIVE BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder Black Adhesive, Screw, #6 (M3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening - Paired Strip | |
Mounting Type | Adhesive, Screw, #6 (M3) | |
Size / Dimension | 1.50" L x 1.50" W x 0.25" H (38.1mm x 38.1mm x 6.4mm) | |
For Use With/Related Products | M, I, S, LH, H Ties | |
Material | Nylon | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.81000 | kr.21.81 |
| 10 | kr.20.30100 | kr.203.01 |
| 25 | kr.19.72240 | kr.493.06 |
| 50 | kr.19.29640 | kr.964.82 |
| 100 | kr.18.88050 | kr.1,888.05 |
| 250 | kr.18.34288 | kr.4,585.72 |
| 500 | kr.17.94588 | kr.8,972.94 |
| 1.000 | kr.17.55705 | kr.17,557.05 |
| 2.500 | kr.17.05511 | kr.42,637.77 |
| Unit Price without VAT: | kr.21.81000 |
|---|---|
| Unit Price with VAT: | kr.27.26250 |

