


ABM112-S6-C | |
|---|---|
DigiKey Part Number | 298-20577-ND |
Manufacturer | |
Manufacturer Product Number | ABM112-S6-C |
Description | CABLE TIE HLDR QUAD SCREW #6 WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder White Screw, #6 (M3) |
Datasheet | Datasheet |
Category | Size / Dimension 1.12" L x 1.12" W x 0.16" H (28.4mm x 28.4mm x 4.2mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color White |
Type Quad Opening | Base Product Number |
Mounting Type Screw, #6 (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.8.01400 | kr.80.14 |
| 25 | kr.7.78560 | kr.194.64 |
| 50 | kr.7.61820 | kr.380.91 |
| 100 | kr.7.45330 | kr.745.33 |
| 300 | kr.7.20033 | kr.2,160.10 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

