


ABM112-AT-D0 | |
|---|---|
DigiKey Part Number | 298-12083-ND |
Manufacturer | |
Manufacturer Product Number | ABM112-AT-D0 |
Description | CABLE TIE HLDR QUAD ADHESIVE BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder Black Adhesive, Screw, #6 (M3) |
Datasheet | Datasheet |
Category | Size / Dimension 1.12" L x 1.12" W x 0.16" H (28.4mm x 28.4mm x 4.2mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon, Heat Stabilized for Temperatures up to 180°F, Weather Resistant |
Part Status Active | Color Black |
Type Quad Opening - Paired Strip | Base Product Number |
Mounting Type Adhesive, Screw, #6 (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.8.08500 | kr.16.17 |
| 10 | kr.7.67800 | kr.76.78 |
| 26 | kr.7.45192 | kr.193.75 |
| 50 | kr.7.29980 | kr.364.99 |
| 100 | kr.7.14200 | kr.714.20 |
| 500 | kr.6.78976 | kr.3,394.88 |
| 1.000 | kr.6.64305 | kr.6,643.05 |
| 5.000 | kr.6.31392 | kr.31,569.60 |
| 10.000 | kr.6.17699 | kr.61,769.90 |
| Unit Price without VAT: | kr.8.08500 |
|---|---|
| Unit Price with VAT: | kr.10.10625 |

