Direct

ABM112-A-L | |
|---|---|
DigiKey Part Number | ABM112-A-L-ND |
Manufacturer | |
Manufacturer Product Number | ABM112-A-L |
Description | CABLE TIE HLDR QUAD ADHESIVE WHT |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder White Adhesive, Screw, #6 (M3) |
Datasheet | Datasheet |
Category | Size / Dimension 1.12" L x 1.12" W x 0.16" H (28.4mm x 28.4mm x 4.2mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon |
Part Status Obsolete | Color White |
Type Quad Opening - Paired Strip | Base Product Number |
Mounting Type Adhesive, Screw, #6 (M3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM112-A-C | Panduit Corp | 8.850 | 298-1268-ND | kr.10.52500 | Direct |


