UP04314G0L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2.091
Unit Price: kr.3.04000
Datasheet

Similar


onsemi
In Stock: 39.761
Unit Price: kr.0.50720
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.770
Unit Price: kr.1.52000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2.966
Unit Price: kr.1.52000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 35.712
Unit Price: kr.1.52000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 150MHz, 80MHz 125mW Surface Mount SSMini6-F2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP04314G0L

DigiKey Part Number
UP04314G0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UP04314G0L
Description
TRANS PREBIAS 1NPN 1PNP SSMINI6
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 150MHz, 80MHz 125mW Surface Mount SSMini6-F2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
150MHz, 80MHz
Power - Max
125mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SSMini6-F2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes