



TXS2SS-3V | |
|---|---|
DigiKey Part Number | 255-2358-5-ND |
Manufacturer | |
Manufacturer Product Number | TXS2SS-3V |
Description | RELAY GENERAL PURPOSE DPDT 1A 3V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 2.4 VDC |
Packaging Tube | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Surface Mount | Release Time 5 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 110W | Coil Resistance 180 Ohms |
Coil Current 16.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.49000 | kr.25.49 |
| 10 | kr.22.73500 | kr.227.35 |
| 40 | kr.21.20575 | kr.848.23 |
| 80 | kr.20.47900 | kr.1,638.32 |
| 120 | kr.20.06558 | kr.2,407.87 |
| 280 | kr.19.22696 | kr.5,383.55 |
| 520 | kr.18.63631 | kr.9,690.88 |
| 1.000 | kr.18.03153 | kr.18,031.53 |
| Unit Price without VAT: | kr.25.49000 |
|---|---|
| Unit Price with VAT: | kr.31.86250 |

