



TXS2SS-12V | |
|---|---|
DigiKey Part Number | 255-2353-5-ND |
Manufacturer | |
Manufacturer Product Number | TXS2SS-12V |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9.6 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Surface Mount | Release Time 5 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 110W | Coil Resistance 2.88 kOhms |
Coil Current 4.2 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.15000 | kr.28.15 |
| 10 | kr.25.09400 | kr.250.94 |
| 40 | kr.23.40575 | kr.936.23 |
| 80 | kr.22.60363 | kr.1,808.29 |
| Unit Price without VAT: | kr.28.15000 |
|---|---|
| Unit Price with VAT: | kr.35.18750 |

