



TXD2SA-L-1.5V-3 | |
|---|---|
DigiKey Part Number | TXD2SA-L-1.5V-3-ND |
Manufacturer | |
Manufacturer Product Number | TXD2SA-L-1.5V-3 |
Description | RELAY GEN PURPOSE DPDT 2A 1.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TXD2SA-L-1.5V-3 Models |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 1.13 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 1.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 440W | Coil Resistance 10 Ohms |
Coil Current 153 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.43.55575 | kr.1,742.23 |
| Unit Price without VAT: | kr.43.55575 |
|---|---|
| Unit Price with VAT: | kr.54.44469 |

