Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




TXD2SA-9V-4 | |
|---|---|
DigiKey Part Number | TXD2SA-9V-4-ND |
Manufacturer | |
Manufacturer Product Number | TXD2SA-9V-4 |
Description | RELAY GEN PURPOSE DPDT 10MA 9V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 6.75 VDC |
Packaging Tube | Must Release Voltage 0.9 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 9VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 10 mA | Approval Agency BSI, cURus |
Switching Voltage 10VDC - Max | Relay Type General Purpose |
Coil Current 31.1 mA | Coil Resistance 289 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXD2SA-9V-4-X | Panasonic Industry | 0 | TXD2SA-9V-4-X-ND | kr.34.38626 | Parametric Equivalent |
| TXD2SA-9V-4-Z | Panasonic Industry | 0 | TXD2SA-9V-4-Z-ND | kr.34.38626 | Parametric Equivalent |
| TXD2SS-9V-4 | Panasonic Industry | 0 | TXD2SS-9V-4-ND | kr.43.55575 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.43.55575 | kr.1,742.23 |
| Unit Price without VAT: | kr.43.55575 |
|---|---|
| Unit Price with VAT: | kr.54.44469 |


