General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TXD2SA-5V-Z

DigiKey Part Number
255-2327-2-ND - Tape & Reel (TR)
255-2327-1-ND - Cut Tape (CT)
255-2327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXD2SA-5V-Z
Description
RELAY GENERAL PURPOSE DPDT 2A 5V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TXD2SA-5V-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Manufacturer
Panasonic Electric Works
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
3.75 VDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Must Release Voltage
0.5 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Surface Mount
Release Time
4 ms
Coil Voltage
5VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
BSI, cURus
Switching Voltage
220VDC - Max
Relay Type
General Purpose
Load - Max Switching
440W
Coil Resistance
125 Ohms
Coil Current
40 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TXD2SA-5VPanasonic Industry390255-2327-5-NDkr.20.06000Parametric Equivalent
TXD2SS-5VPanasonic Industry40255-2333-5-NDkr.30.83000Parametric Equivalent
In-Stock: 495
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.06000kr.20.06
10kr.17.90300kr.179.03
25kr.17.09680kr.427.42
50kr.16.51220kr.825.61
100kr.15.94620kr.1,594.62
250kr.15.22732kr.3,806.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.14.70466kr.7,352.33
1.000kr.14.19956kr.14,199.56
1.500kr.13.91205kr.20,868.08
2.500kr.13.55797kr.33,894.92
3.500kr.13.32956kr.46,653.46
Manufacturers Standard Package
Unit Price without VAT:kr.20.06000
Unit Price with VAT:kr.25.07500