TXD2SA-5V-3-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.43.55575
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.34.38626
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.43.55575
Datasheet
General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TXD2SA-5V-3-Z

DigiKey Part Number
TXD2SA-5V-3-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TXD2SA-5V-3-Z
Description
RELAY GENERAL PURPOSE DPDT 2A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TXD2SA-5V-3-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Manufacturer
Panasonic Electric Works
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
3.75 VDC
Packaging
Tape & Reel (TR)
Must Release Voltage
0.5 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Surface Mount
Release Time
4 ms
Coil Voltage
5VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
BSI, cURus
Switching Voltage
220VDC - Max
Relay Type
General Purpose
Load - Max Switching
440W
Coil Resistance
89 Ohms
Coil Current
56.2 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TXD2SA-5V-3Panasonic Industry0TXD2SA-5V-3-NDkr.43.55575Parametric Equivalent
TXD2SA-5V-3-XPanasonic Industry0TXD2SA-5V-3-X-NDkr.34.38626Parametric Equivalent
TXD2SS-5V-3Panasonic Industry0TXD2SS-5V-3-NDkr.43.55575Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.34.38626kr.17,193.13
Manufacturers Standard Package
Unit Price without VAT:kr.34.38626
Unit Price with VAT:kr.42.98283