Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TXD2SA-2M-6V-Y | |
|---|---|
DigiKey Part Number | 255-TXD2SA-2M-6V-Y-ND |
Manufacturer | |
Manufacturer Product Number | TXD2SA-2M-6V-Y |
Description | RELAY GENERAL PURPOSE DPDT 1A 6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 4.5 VDC |
Packaging Bulk | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 6VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 110W | Coil Resistance 144 Ohms |
Coil Current 41.7 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXD2SA-2M-6V-W | Panasonic Industry | 0 | 255-TXD2SA-2M-6V-W-ND | kr.26.00250 | Parametric Equivalent |
| TXD2SS-2M-6V-W | Panasonic Industry | 0 | 255-TXD2SS-2M-6V-W-ND | kr.25.60574 | Parametric Equivalent |
| TXD2SS-2M-6V-Y | Panasonic Industry | 0 | 255-TXD2SS-2M-6V-Y-ND | kr.25.60574 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.26.00250 | kr.13,001.25 |
| Unit Price without VAT: | kr.26.00250 |
|---|---|
| Unit Price with VAT: | kr.32.50313 |


