TXD2SA-12V-3-X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.43.55575
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.34.38626
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.43.55575
Datasheet
General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TXD2SA-12V-3-X

DigiKey Part Number
TXD2SA-12V-3-X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TXD2SA-12V-3-X
Description
RELAY GEN PURPOSE DPDT 2A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Manufacturer
Panasonic Electric Works
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
9 VDC
Packaging
Tape & Reel (TR)
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Surface Mount
Release Time
4 ms
Coil Voltage
12VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
BSI, cURus
Switching Voltage
220VDC - Max
Relay Type
General Purpose
Load - Max Switching
440W
Coil Resistance
514 Ohms
Coil Current
23.3 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TXD2SA-12V-3Panasonic Industry0TXD2SA-12V-3-NDkr.43.55575Parametric Equivalent
TXD2SA-12V-3-ZPanasonic Industry0TXD2SA-12V-3-Z-NDkr.34.38626Parametric Equivalent
TXD2SS-12V-3Panasonic Industry0TXD2SS-12V-3-NDkr.43.55575Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.34.38626kr.17,193.13
Manufacturers Standard Package
Unit Price without VAT:kr.34.38626
Unit Price with VAT:kr.42.98283