



TX2SS-3V-Z | |
|---|---|
DigiKey Part Number | 255-3831-2-ND - Tape & Reel (TR) 255-3831-1-ND - Cut Tape (CT) 255-3831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX2SS-3V-Z |
Description | RELAY TELECOM DPDT 2A 3V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type Telecom |
Load - Max Switching 60W | Coil Resistance 64.3 Ohms |
Coil Current 46.7 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23079G2008B301 | TE Connectivity Potter & Brumfield Relays | 187 | PB2670CT-ND | kr.19.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.73000 | kr.20.73 |
| 10 | kr.18.46800 | kr.184.68 |
| 25 | kr.17.63520 | kr.440.88 |
| 50 | kr.17.03180 | kr.851.59 |
| 100 | kr.16.44850 | kr.1,644.85 |
| 250 | kr.15.70724 | kr.3,926.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.64714 | kr.8,823.57 |
| 1.000 | kr.17.04084 | kr.17,040.84 |
| 1.500 | kr.16.69571 | kr.25,043.56 |
| 2.500 | kr.16.27070 | kr.40,676.75 |
| 3.500 | kr.15.99653 | kr.55,987.86 |
| Unit Price without VAT: | kr.20.73000 |
|---|---|
| Unit Price with VAT: | kr.25.91250 |

