



TX2SA-LT-3V-TH | |
|---|---|
DigiKey Part Number | 255-2586-ND |
Manufacturer | |
Manufacturer Product Number | TX2SA-LT-3V-TH |
Description | RELAY GENERAL PURPOSE DPDT 2A 3V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 2.25 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 64.3 Ohms |
Coil Current 46.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.12000 | kr.30.12 |
| 10 | kr.26.83100 | kr.268.31 |
| 40 | kr.25.02250 | kr.1,000.90 |
| 80 | kr.24.16488 | kr.1,933.19 |
| 120 | kr.23.67675 | kr.2,841.21 |
| 280 | kr.22.68725 | kr.6,352.43 |
| 520 | kr.21.99004 | kr.11,434.82 |
| 1.000 | kr.21.27641 | kr.21,276.41 |
| Unit Price without VAT: | kr.30.12000 |
|---|---|
| Unit Price with VAT: | kr.37.65000 |


