



TX2SA-24V-Z | |
|---|---|
DigiKey Part Number | 255-TX2SA-24V-ZTR-ND - Tape & Reel (TR) 255-TX2SA-24V-ZCT-ND - Cut Tape (CT) 255-TX2SA-24V-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX2SA-24V-Z |
Description | RELAY TELECOM DPDT 2A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 18 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type Telecom |
Load - Max Switching 60W | Coil Resistance 4.11 kOhms |
Coil Current 5.8 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.37000 | kr.22.37 |
| 10 | kr.19.94800 | kr.199.48 |
| 25 | kr.19.04800 | kr.476.20 |
| 50 | kr.18.39680 | kr.919.84 |
| 100 | kr.17.76660 | kr.1,776.66 |
| 250 | kr.16.96520 | kr.4,241.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.38294 | kr.8,191.47 |
| 1.000 | kr.15.82007 | kr.15,820.07 |
| 1.500 | kr.15.49968 | kr.23,249.52 |
| 2.500 | kr.15.10516 | kr.37,762.90 |
| 3.500 | kr.14.85065 | kr.51,977.28 |
| Unit Price without VAT: | kr.22.37000 |
|---|---|
| Unit Price with VAT: | kr.27.96250 |


