



TX2SA-12V-Z | |
|---|---|
DigiKey Part Number | 255-TX2SA-12V-ZTR-ND - Tape & Reel (TR) 255-TX2SA-12V-ZCT-ND - Cut Tape (CT) 255-TX2SA-12V-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX2SA-12V-Z |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type Telecom |
Load - Max Switching 60W | Coil Resistance 1.03 kOhms |
Coil Current 11.7 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23079D1003B301 | TE Connectivity Potter & Brumfield Relays | 153 | PB1057CT-ND | kr.2.98000 | Similar |
| V23079D2003B301 | TE Connectivity Potter & Brumfield Relays | 155 | PB1081CT-ND | kr.3.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.82000 | kr.13.82 |
| 10 | kr.12.31900 | kr.123.19 |
| 25 | kr.11.76720 | kr.294.18 |
| 50 | kr.11.36500 | kr.568.25 |
| 100 | kr.10.97520 | kr.1,097.52 |
| 250 | kr.10.48080 | kr.2,620.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.12130 | kr.5,060.65 |
| 1.000 | kr.9.77374 | kr.9,773.74 |
| 1.500 | kr.9.57602 | kr.14,364.03 |
| 2.500 | kr.9.33235 | kr.23,330.88 |
| 3.500 | kr.9.17521 | kr.32,113.24 |
| 5.000 | kr.9.01146 | kr.45,057.30 |
| Unit Price without VAT: | kr.13.82000 |
|---|---|
| Unit Price with VAT: | kr.17.27500 |




