



TX2-LT-24V | |
|---|---|
DigiKey Part Number | 255-6232-ND |
Manufacturer | |
Manufacturer Product Number | TX2-LT-24V |
Description | RELAY TELECOM DPDT 2A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TX2-LT-24V Models |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 18 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type Telecom |
Load - Max Switching 60W | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.21000 | kr.32.21 |
| 10 | kr.28.67600 | kr.286.76 |
| 40 | kr.26.74525 | kr.1,069.81 |
| 80 | kr.25.82838 | kr.2,066.27 |
| 120 | kr.25.30608 | kr.3,036.73 |
| 280 | kr.24.24825 | kr.6,789.51 |
| 520 | kr.23.50312 | kr.12,221.62 |
| 1.000 | kr.22.74031 | kr.22,740.31 |
| Unit Price without VAT: | kr.32.21000 |
|---|---|
| Unit Price with VAT: | kr.40.26250 |





