Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TQ2SS-4.5V-W | |
|---|---|
DigiKey Part Number | 255-TQ2SS-4.5V-WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TQ2SS-4.5V-W |
Description | RELAY TELECOM DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 3.38 VDC |
Packaging Tape & Reel (TR) | Must Release Voltage 0.45 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 4.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 125VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 220W | Coil Resistance 145 Ohms |
Coil Current 31 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TQ2SA-4.5V-W | Panasonic Industry | 0 | 255-TQ2SA-4.5V-WTR-ND | kr.17.77762 | Parametric Equivalent |
| TQ2SA-4.5V-Y | Panasonic Industry | 0 | 255-TQ2SA-4.5V-YTR-ND | kr.17.77762 | Parametric Equivalent |
| TQ2SL-4.5V | Panasonic Industry | 911 | 255-3468-ND | kr.18.77000 | Parametric Equivalent |
| TQ2SL-4.5V-X | Panasonic Industry | 0 | TQ2SL-4.5V-X-ND | kr.15.46428 | Parametric Equivalent |
| TQ2SL-4.5V-Z | Panasonic Industry | 0 | TQ2SL-4.5V-Z-ND | kr.15.46428 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.77762 | kr.8,888.81 |
| Unit Price without VAT: | kr.17.77762 |
|---|---|
| Unit Price with VAT: | kr.22.22203 |



