



TQ2SL-L-12V | |
|---|---|
DigiKey Part Number | 255-3964-5-ND |
Manufacturer | |
Manufacturer Product Number | TQ2SL-L-12V |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SL-L-12V Models |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency cURus |
Contact Rating (Current) 2 A | Relay Type Telecom |
Switching Voltage 125VAC, 220VDC - Max | Coil Resistance 2.06 kOhms |
Load - Max Switching 250VA, 440W | Base Product Number |
Coil Current 5.8 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.14000 | kr.23.14 |
| 10 | kr.20.61100 | kr.206.11 |
| 25 | kr.19.68200 | kr.492.05 |
| 50 | kr.19.00740 | kr.950.37 |
| 100 | kr.18.35620 | kr.1,835.62 |
| 250 | kr.17.52832 | kr.4,382.08 |
| 500 | kr.16.92654 | kr.8,463.27 |
| 1.000 | kr.16.34503 | kr.16,345.03 |
| Unit Price without VAT: | kr.23.14000 |
|---|---|
| Unit Price with VAT: | kr.28.92500 |

