



TQ2SL-1.5V | |
|---|---|
DigiKey Part Number | TQ2SL-1.5V-ND |
Manufacturer | |
Manufacturer Product Number | TQ2SL-1.5V |
Description | RELAY TELECOM DPDT 2A 1.5V |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SL-1.5V Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 1.13 VDC |
Packaging Tube | Must Release Voltage 0.15 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 1.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency cURus |
Switching Voltage 125VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 250VA, 440W | Coil Resistance 16 Ohms |
Coil Current 93.8 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM00GR | TE Connectivity Potter & Brumfield Relays | 0 | IM00GR-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.18.61420 | kr.930.71 |
| Unit Price without VAT: | kr.18.61420 |
|---|---|
| Unit Price with VAT: | kr.23.26775 |


