



TQ2SA-6V-Z | |
|---|---|
DigiKey Part Number | TQ2SA-6V-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TQ2SA-6V-Z |
Description | RELAY TELECOM DPDT 500MA 6V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SA-6V-Z Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 4.5 VDC |
Packaging Tape & Reel (TR) | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 6VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 500 mA | Approval Agency cURus |
Switching Voltage 125VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 250VA, 440W | Coil Resistance 257 Ohms |
Coil Current 23.3 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM04GR | TE Connectivity Potter & Brumfield Relays | 0 | PB2160CT-ND | kr.20.71526 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.46428 | kr.7,732.14 |
| Unit Price without VAT: | kr.15.46428 |
|---|---|
| Unit Price with VAT: | kr.19.33035 |


