



TQ2-24V | |
|---|---|
DigiKey Part Number | 255-1003-5-ND |
Manufacturer | |
Manufacturer Product Number | TQ2-24V |
Description | RELAY TELECOM DPDT 1A 24V |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TQ2-24V Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Must Operate Voltage 18 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency CSA, UR |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 110W | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TQ2H-24V | Panasonic Industry | 0 | 255-2260-ND | kr.21.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.71000 | kr.14.71 |
| 10 | kr.13.09800 | kr.130.98 |
| 25 | kr.12.51000 | kr.312.75 |
| 50 | kr.12.08160 | kr.604.08 |
| 100 | kr.11.66810 | kr.1,166.81 |
| 250 | kr.11.14216 | kr.2,785.54 |
| 500 | kr.10.75986 | kr.5,379.93 |
| 1.000 | kr.10.39044 | kr.10,390.44 |
| 5.000 | kr.9.58001 | kr.47,900.05 |
| Unit Price without VAT: | kr.14.71000 |
|---|---|
| Unit Price with VAT: | kr.18.38750 |









