



SP4-PL2-DC24V | |
|---|---|
DigiKey Part Number | 255-3966-5-ND |
Manufacturer | |
Manufacturer Product Number | SP4-PL2-DC24V |
Description | RELAY GEN PURPOSE 4PDT 10A 24V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SP4-PL2-DC24V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 12.5 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | - | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -50°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.92 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.296.65000 | kr.296.65 |
| 10 | kr.264.20700 | kr.2,642.07 |
| 30 | kr.249.97133 | kr.7,499.14 |
| 50 | kr.243.60940 | kr.12,180.47 |
| 100 | kr.235.23240 | kr.23,523.24 |
| 250 | kr.224.59120 | kr.56,147.80 |
| Unit Price without VAT: | kr.296.65000 |
|---|---|
| Unit Price with VAT: | kr.370.81250 |

