



SP4-PL2-DC12V | |
|---|---|
DigiKey Part Number | 255-3458-ND |
Manufacturer | |
Manufacturer Product Number | SP4-PL2-DC12V |
Description | RELAY GEN PURPOSE 4PDT 10A 12V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 25 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | - | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -50°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 480 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.206.30000 | kr.206.30 |
| 10 | kr.183.74000 | kr.1,837.40 |
| 30 | kr.173.84267 | kr.5,215.28 |
| 50 | kr.169.42120 | kr.8,471.06 |
| 100 | kr.163.59800 | kr.16,359.80 |
| 250 | kr.156.20036 | kr.39,050.09 |
| Unit Price without VAT: | kr.206.30000 |
|---|---|
| Unit Price with VAT: | kr.257.87500 |

